Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215170-0800Copy
Manufacturer Standard Lead Time21 weeks
Order Code3588288
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Also Known As2151700800, 215170-0800
Your Part Number
997 In Stock
Need more?
997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.030 (CNY48.6239) |
| 10+ | CNY41.740 (CNY47.1662) |
| 100+ | CNY40.490 (CNY45.7537) |
| 250+ | CNY40.410 (CNY45.6633) |
| 500+ | CNY40.330 (CNY45.5729) |
| 1000+ | CNY40.240 (CNY45.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.03 (CNY48.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215170-0800Copy
Manufacturer Standard Lead Time21 weeks
Order Code3588288
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Also Known As2151700800, 215170-0800
Technical Datasheet
Connector to ConnectorPico-Clasp Receptacle to Pico-Clasp Receptacle
No. of Positions8Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Wire Gauge28AWG
Jacket ColourWhite
SVHCNo SVHC (04-Feb-2026)
Product Overview
Expresslink 2.0 data cables reach speeds of up to USB 2.0, to integrate a variety of different Molex connectors and are available for small passable footprints and optimized performance. In many industries, secure USB 2.0 data transfer can be expensive for qualified cable assemblies and as a result, make it difficult to attain the speed required. Molex’s Expresslink 2.0 Pico-Clasp Data Cables meet the demand for speed for small passable footprints and offer optimized performance.
- Expresslink 2.0 Pico-Clasp female-to-Pico-Clasp female cable assembly
- Single row cable assembly
- Phosphor bronze metal material, gold material plating
- Nylon resin
- Maximum current per contact is 1.5A
- Maximum voltage is 100VAC (RMS)/DC
- Crimp or compression termination
Technical Specifications
Connector to Connector
Pico-Clasp Receptacle to Pico-Clasp Receptacle
Connector Pitch
1mm
Cable Length - Metric
100mm
Product Range
Expresslink 2.0 Pico-Clasp 215170 Series
Jacket Colour
White
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
