Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214920-1222Copy
Manufacturer Standard Lead Time45 weeks
Order Code3479087
Product RangePicoBlade OTS 214920 Series
Also Known As2149201222, 214920-1222
Your Part Number
4,522 In Stock
1,700 more incoming. You can reserve stock now
4,522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.040 (CNY6.8252) |
| 2000+ | CNY5.980 (CNY6.7574) |
| 3000+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.60 (CNY97.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214920-1222Copy
Manufacturer Standard Lead Time45 weeks
Order Code3479087
Product RangePicoBlade OTS 214920 Series
Also Known As2149201222, 214920-1222
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePicoBlade OTS 214920 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
PicoBlade OTS 214920 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00404
