Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214920-1211Copy
Manufacturer Standard Lead Time43 weeks
Order Code3479091
Product RangePicoBlade OTS 214920 Series
Also Known As2149201211, 214920-1211
Your Part Number
5,518 In Stock
8,700 more incoming. You can reserve stock now
5,518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.370 (CNY9.4581) |
| 100+ | CNY7.790 (CNY8.8027) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2000+ | CNY6.570 (CNY7.4241) |
| 3000+ | CNY6.450 (CNY7.2885) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.70 (CNY94.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214920-1211Copy
Manufacturer Standard Lead Time43 weeks
Order Code3479091
Product RangePicoBlade OTS 214920 Series
Also Known As2149201211, 214920-1211
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangePicoBlade OTS 214920 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
PicoBlade OTS 214920 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
