Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214763-2115Copy
Manufacturer Standard Lead Time32 weeks
Order Code3526386
Product RangeMicro-Fit 3.0 OTS 214763 Series
Also Known As2147632115, 214763-2115
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.120 (CNY10.3056) |
| 100+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY7.720 (CNY8.7236) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2000+ | CNY6.690 (CNY7.5597) |
| 3000+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.20 (CNY103.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214763-2115Copy
Manufacturer Standard Lead Time32 weeks
Order Code3526386
Product RangeMicro-Fit 3.0 OTS 214763 Series
Also Known As2147632115, 214763-2115
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Fit 3.0 OTS 214763 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
Micro-Fit 3.0 OTS 214763 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
