Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214763-2114Copy
Manufacturer Standard Lead Time33 weeks
Order Code3526385
Product RangeMicro-Fit 3.0 OTS 214763 Series
Also Known As2147632114, 214763-2114
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.540 (CNY6.2602) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.90 (CNY66.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214763-2114Copy
Manufacturer Standard Lead Time33 weeks
Order Code3526385
Product RangeMicro-Fit 3.0 OTS 214763 Series
Also Known As2147632114, 214763-2114
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 OTS 214763 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 OTS 214763 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
