Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214761-1121Copy
Order Code3526309
Product RangeMicro-Fit 3.0 OTS 214761 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.720 (CNY13.2436) |
| 100+ | CNY9.880 (CNY11.1644) |
| 500+ | CNY8.890 (CNY10.0457) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2000+ | CNY7.480 (CNY8.4524) |
| 3000+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 10
Multiple: 10
CNY117.20 (CNY132.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1121Copy
Order Code3526309
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
