Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214761-1102Copy
Manufacturer Standard Lead Time40 weeks
Order Code3526322
Product RangeMicro-Fit 3.0 OTS 214761 Series
Also Known As2147611102, 214761-1102
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2000+ | CNY5.680 (CNY6.4184) |
| 3000+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.90 (CNY92.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1102Copy
Manufacturer Standard Lead Time40 weeks
Order Code3526322
Product RangeMicro-Fit 3.0 OTS 214761 Series
Also Known As2147611102, 214761-1102
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
