Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1225Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526397
Product RangeMicro-Fit 3.0 OTS 214760 Series
Also Known As2147601225, 214760-1225
Your Part Number
868 In Stock
Need more?
868 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY9.500 (CNY10.735) |
| 100+ | CNY8.080 (CNY9.1304) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1225Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526397
Product RangeMicro-Fit 3.0 OTS 214760 Series
Also Known As2147601225, 214760-1225
Technical Datasheet
Connector to ConnectorPre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Fit 3.0 OTS 214760 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Fit 3.0 OTS 214760 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
