Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1124Copy
Order Code4295374
Product RangeMicro-Fit 3.0 214760 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY10.600 (CNY11.978) |
| 500+ | CNY9.480 (CNY10.7124) |
| 1000+ | CNY9.100 (CNY10.283) |
| 2000+ | CNY8.700 (CNY9.831) |
| 3000+ | CNY8.290 (CNY9.3677) |
Price for:Each
Minimum: 10
Multiple: 10
CNY124.90 (CNY141.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1124Copy
Order Code4295374
Product RangeMicro-Fit 3.0 214760 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 214760 Series
Jacket ColourBlack
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Pre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 214760 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001687
