Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1123
Order Code3526305
Product RangeMicro-Fit 3.0 OTS 214760 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2000+ | CNY5.610 (CNY6.3393) |
| 3000+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1123
Order Code3526305
Product RangeMicro-Fit 3.0 OTS 214760 Series
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMicro-Fit 3.0 OTS 214760 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Micro-Fit 3.0 OTS 214760 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
