Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1122Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526304
Product RangeMicro-Fit 3.0 OTS 214760 Series
Also Known As2147601122, 214760-1122
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2000+ | CNY6.480 (CNY7.3224) |
| 3000+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.90 (CNY92.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1122Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526304
Product RangeMicro-Fit 3.0 OTS 214760 Series
Also Known As2147601122, 214760-1122
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Fit 3.0 OTS 214760 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Fit 3.0 OTS 214760 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
