Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1043
Order Code3490960
Product RangeMicro-Fit 3.0 OTS 214756 Series
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY27.000 (CNY30.510) |
| 100+ | CNY26.870 (CNY30.3631) |
| 250+ | CNY26.740 (CNY30.2162) |
| 500+ | CNY26.610 (CNY30.0693) |
| 1000+ | CNY26.480 (CNY29.9224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.12 (CNY30.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1043
Order Code3490960
Product RangeMicro-Fit 3.0 OTS 214756 Series
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254
