Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1022Copy
Manufacturer Standard Lead Time59 weeks
Order Code3490955
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561022, 214756-1022
Your Part Number
1,348 In Stock
Need more?
1,348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY15.700 (CNY17.741) |
| 100+ | CNY14.200 (CNY16.046) |
| 250+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.520 (CNY13.0176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.06 (CNY20.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1022Copy
Manufacturer Standard Lead Time59 weeks
Order Code3490955
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561022, 214756-1022
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
