Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214755-1082Copy
Manufacturer Standard Lead Time50 weeks
Order Code3490949
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551082, 214755-1082
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.360 (CNY59.1668) |
| 10+ | CNY44.520 (CNY50.3076) |
| 100+ | CNY37.830 (CNY42.7479) |
| 250+ | CNY37.700 (CNY42.601) |
| 500+ | CNY37.570 (CNY42.4541) |
| 1000+ | CNY37.440 (CNY42.3072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.36 (CNY59.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1082Copy
Manufacturer Standard Lead Time50 weeks
Order Code3490949
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551082, 214755-1082
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions8Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
