Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214755-1021Copy
Manufacturer Standard Lead Time39 weeks
Order Code3490938
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551021, 214755-1021
Your Part Number
1,612 In Stock
Need more?
1,612 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY16.180 (CNY18.2834) |
| 100+ | CNY13.750 (CNY15.5375) |
| 250+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY12.590 (CNY14.2267) |
| 1000+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.04 (CNY21.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1021Copy
Manufacturer Standard Lead Time39 weeks
Order Code3490938
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551021, 214755-1021
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
