Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214751-2031
Order Code3526601
Product RangeMicro-Fit 3.0 OTS 214751 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.830 (CNY22.4079) |
| 10+ | CNY17.350 (CNY19.6055) |
| 100+ | CNY14.380 (CNY16.2494) |
| 250+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY11.900 (CNY13.447) |
| 1000+ | CNY11.100 (CNY12.543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.83 (CNY22.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214751-2031
Order Code3526601
Product RangeMicro-Fit 3.0 OTS 214751 Series
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions3Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214751 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Standard Micro-Fit cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm pitch connector with a 6.5A to 8.5A maximum current rating to facilitate both prototyping and global production.
- Micro-Fit 3.0 female to pigtail Off-the-Shelf (OTS) cable assembly
- Delivers a high density, lower power connection
- Reduces terminal back-out
- Available in single row configurations, provides design flexibility
- Dual ended connector, black colour nylon resin
- UL 10002 discrete wire
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214751 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
