Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214751-2023Copy
Manufacturer Standard Lead Time39 weeks
Order Code3526600
Product RangeMicro-Fit 3.0 OTS 214751 Series
Also Known As2147512023, 214751-2023
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY17.170 (CNY19.4021) |
| 250+ | CNY17.120 (CNY19.3456) |
| 500+ | CNY17.070 (CNY19.2891) |
| 1000+ | CNY17.020 (CNY19.2326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214751-2023Copy
Manufacturer Standard Lead Time39 weeks
Order Code3526600
Product RangeMicro-Fit 3.0 OTS 214751 Series
Also Known As2147512023, 214751-2023
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214751 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Standard Micro-Fit cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm pitch connector with a 6.5A to 8.5A maximum current rating to facilitate both prototyping and global production.
- Micro-Fit 3.0 female to pigtail Off-the-Shelf (OTS) cable assembly
- Delivers a high density, lower power connection
- Reduces terminal back-out
- Available in single row configurations, provides design flexibility
- Dual ended connector, black colour nylon resin
- UL 10002 discrete wire
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214751 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
