Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214719-2100Copy
Order Code3946750
Product RangeZero-Hachi 214719 Series
Also Known As2147192100, 2147192100, 214719-2100
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.190 (CNY3.6047) |
| 3000+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.10 (CNY41.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214719-2100Copy
Order Code3946750
Product RangeZero-Hachi 214719 Series
Also Known As2147192100, 2147192100, 214719-2100
Technical Datasheet
Product RangeZero-Hachi 214719 Series
No. of Positions10Ways
Pitch Spacing0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zero-Hachi 214719 Series
No. of Positions
10Ways
For Use With
Molex Zero-Hachi 214720 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
