Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214719-2020Copy
Manufacturer Standard Lead Time42 weeks
Order Code3946749
Product RangeZero-Hachi 214719 Series
Also Known As2147192020, 2147192020, 214719-2020
Your Part Number
815 In Stock
675 more incoming. You can reserve stock now
815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2000+ | CNY1.460 (CNY1.6498) |
| 3000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.90 (CNY27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214719-2020Copy
Manufacturer Standard Lead Time42 weeks
Order Code3946749
Product RangeZero-Hachi 214719 Series
Also Known As2147192020, 2147192020, 214719-2020
Technical Datasheet
Product RangeZero-Hachi 214719 Series
No. of Positions2Ways
Pitch Spacing0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zero-Hachi 214719 Series
No. of Positions
2Ways
For Use With
Molex Zero-Hachi 214720 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
