Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214529-1000Copy
Order Code4296387
Product RangeMicro-Lock Plus 214529 Series
Also Known As2145291000, 2145291000, 214529-1000
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.351 (CNY0.3966) |
| 63000+ | CNY0.344 (CNY0.3887) |
Price for:Each (Supplied on Full Reel)
Minimum: 21000
Multiple: 21000
CNY7,371.00 (CNY8,329.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214529-1000Copy
Order Code4296387
Product RangeMicro-Lock Plus 214529 Series
Also Known As2145291000, 2145291000, 214529-1000
Technical Datasheet
Product RangeMicro-Lock Plus 214529 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214529 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Lock Plus 214527 & 214526 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01662
