Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214527-2401Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295124
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145272401, 2145272401, 214527-2401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 3000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.50 (CNY61.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214527-2401Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295124
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145272401, 2145272401, 214527-2401
Technical Datasheet
Product RangeMicro-Lock Plus 214527 Series
No. of Positions24Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214527 Series
No. of Positions
24Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50119
