Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214527-1801Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295120
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145271801, 2145271801, 214527-1801
Your Part Number
4,100 In Stock
Need more?
4,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.660 (CNY3.0058) |
| 3000+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.60 (CNY39.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214527-1801Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295120
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145271801, 2145271801, 214527-1801
Technical Datasheet
Product RangeMicro-Lock Plus 214527 Series
No. of Positions18Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214527 Series
No. of Positions
18Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40087
