Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214527-1601Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295119
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145271601, 2145271601, 214527-1601
Your Part Number
5,189 In Stock
Need more?
5,189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2000+ | CNY3.670 (CNY4.1471) |
| 3000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.50 (CNY71.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214527-1601Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295119
Product RangeMicro-Lock Plus 214527 Series
Also Known As2145271601, 2145271601, 214527-1601
Technical Datasheet
Product RangeMicro-Lock Plus 214527 Series
No. of Positions16Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214527 Series
No. of Positions
16Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36681
