Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214526-0801Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295113
Product RangeMicro-Lock Plus 214526 Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2000+ | CNY2.750 (CNY3.1075) |
| 3000+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214526-0801Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295113
Product RangeMicro-Lock Plus 214526 Series
Technical Datasheet
Product RangeMicro-Lock Plus 214526 Series
No. of Positions8Ways
Pitch Spacing1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 214526 Series
No. of Positions
8Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18436
