Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214526-0301Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295106
Product RangeMicro-Lock Plus 214526 Series
Also Known As2145260301, 2145260301, 214526-0301
Your Part Number
1,253 In Stock
Need more?
1,253 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2000+ | CNY2.330 (CNY2.6329) |
| 3000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214526-0301Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295106
Product RangeMicro-Lock Plus 214526 Series
Also Known As2145260301, 2145260301, 214526-0301
Technical Datasheet
Product RangeMicro-Lock Plus 214526 Series
No. of Positions3Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214526 Series
No. of Positions
3Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10018
