Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214526-0201Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295105
Product RangeMicro-Lock Plus 214526 Series
Also Known As2145260201, 2145260201, 214526-0201
Your Part Number
282 In Stock
1,107 more incoming. You can reserve stock now
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2000+ | CNY1.290 (CNY1.4577) |
| 3000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214526-0201Copy
Manufacturer Standard Lead Time42 weeks
Order Code4295105
Product RangeMicro-Lock Plus 214526 Series
Also Known As2145260201, 2145260201, 214526-0201
Technical Datasheet
Product RangeMicro-Lock Plus 214526 Series
No. of Positions2Ways
Pitch Spacing1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 214526 Series
No. of Positions
2Ways
For Use With
Molex Micro-Lock Plus Series 2145291000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08066
