Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214525-2081Copy
Manufacturer Standard Lead Time30 weeks
Order Code4067542
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252081, 2145252081, 214525-2081
Your Part Number
7,405 In Stock
Need more?
7,405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.420 (CNY2.7346) |
| 3000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2081Copy
Manufacturer Standard Lead Time30 weeks
Order Code4067542
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252081, 2145252081, 214525-2081
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions8Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
8Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
