Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214525-2041Copy
Manufacturer Standard Lead Time30 weeks
Order Code4067536
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252041, 2145252041, 214525-2041
Your Part Number
1,629 In Stock
Need more?
1,629 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.830 (CNY2.0679) |
| 3000+ | CNY1.800 (CNY2.034) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2041Copy
Manufacturer Standard Lead Time30 weeks
Order Code4067536
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252041, 2145252041, 214525-2041
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions4Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
4Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000502
