Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214525-2031Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067535
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252031, 2145252031, 214525-2031
Your Part Number
1,080 In Stock
Need more?
1,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.140 (CNY2.4182) |
| 3000+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2031Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067535
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252031, 2145252031, 214525-2031
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions3Ways
Pitch Spacing1.25mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
3Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
