Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214525-2021Copy
Manufacturer Standard Lead Time38 weeks
Order Code4067534
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252021, 2145252021, 214525-2021
Your Part Number
1 In Stock
16,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2000+ | CNY2.300 (CNY2.599) |
| 3000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2021Copy
Manufacturer Standard Lead Time38 weeks
Order Code4067534
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252021, 2145252021, 214525-2021
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions2Ways
Pitch Spacing1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
2Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
