Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214524-1000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4072237
Product RangeMicro-Lock Plus 214524 Series
Your Part Number
7,755 In Stock
Need more?
7,755 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.305 (CNY0.3446) |
| 100+ | CNY0.257 (CNY0.2904) |
| 500+ | CNY0.229 (CNY0.2588) |
| 1000+ | CNY0.219 (CNY0.2475) |
| 2000+ | CNY0.212 (CNY0.2396) |
| 3000+ | CNY0.205 (CNY0.2316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.30 (CNY0.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214524-1000Copy
Manufacturer Standard Lead Time6 weeks
Order Code4072237
Product RangeMicro-Lock Plus 214524 Series
Technical Datasheet
Product RangeMicro-Lock Plus 214524 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 214524 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Lock Plus 214525 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
