Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214415-0011Copy
Manufacturer Standard Lead Time13 weeks
Order Code3677798
Product Range214415 Series
Also Known As2144150011, 214415-0011
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 10+ | CNY35.790 (CNY40.4427) |
| 25+ | CNY32.600 (CNY36.838) |
| 50+ | CNY32.520 (CNY36.7476) |
| 100+ | CNY32.440 (CNY36.6572) |
| 500+ | CNY29.090 (CNY32.8717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214415-0011Copy
Manufacturer Standard Lead Time13 weeks
Order Code3677798
Product Range214415 Series
Also Known As2144150011, 214415-0011
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain5.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214415 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
214415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
