Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214132-0001Copy
Order Code3946746
Product RangeSentrality 214132 Series
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.900 (CNY112.887) |
| 10+ | CNY98.850 (CNY111.7005) |
| 25+ | CNY92.660 (CNY104.7058) |
| 100+ | CNY84.020 (CNY94.9426) |
| 250+ | CNY83.470 (CNY94.3211) |
| 500+ | CNY77.760 (CNY87.8688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.90 (CNY112.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214132-0001Copy
Order Code3946746
Product RangeSentrality 214132 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeSentrality 214132 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialPolymer, Glass Filled Body
Connector OrientationStraight
Contact Current Rating75A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
Sentrality 214132 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
-
No. of Contacts
1Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Polymer, Glass Filled Body
Contact Current Rating
75A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
