
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.110 (CNY58.8843) |
| 9+ | CNY51.070 (CNY57.7091) |
| 18+ | CNY50.040 (CNY56.5452) |
Product Information
Product Overview
EXTreme Guardian HD power connectors offer configurable hybrid power/signal solutions and provide high current density in a low profile package for design flexibility. It provides the design flexibility engineers need for more power in small spaces. Redundant contact design that handles up to 125V. Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. Gold contact plating provides low interface resistance. Typical applications include telecommunication/networking, data/computing and industrial.
- EXTreme Guardian right angle receptacle assembly with guide receivers
- 1 power circuit, 15 signal circuits, 1 power circuit
- PCB pegs enable accurate through-hole positioning and secure retention
- Current density up to 80A per blade provides one of the greatest current density solutions
- Small centreline spacing of 5.15mm reduces PCB footprint compared to legacy power products
- 125°C high temperature power contact rating provides greater margin for customer temperature designs
- UL (E29179) and CSA certification has accredited safety agency approval and meets safety requirement
- Durability (min) of 200 cycles
- LCP housing, copper alloy contact, gold contact area, tin solder tail area, nickel underplating
- Operating temperature (power ckts) range from -40 to +125°C
Technical Specifications
17Contacts
PCB Mount
2mm
Socket
Gold Plated Contacts
-
EXTreme Guardian 214115 Series
Through Hole Right Angle
Receptacle
Copper Alloy
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
