Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213815-0106
Order Code3584075
Product RangeMega-Fit 213815
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY5.030 (CNY5.6839) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.60 (CNY58.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213815-0106
Order Code3584075
Product RangeMega-Fit 213815
Technical Datasheet
Product RangeMega-Fit 213815
No. of Positions6Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417, 105418 Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mega-Fit power connectors deliver 26A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Typical applications include home appliance, telecommunication/networking, industrial and commercial vehicle.
- 213815 series single row Mega-Fit plug housing
- Glow-wire capable
- Free hanging plug housing
- UL (file no : E29179), CSA (file no : LR-19980_A_000) certified
- Maximum voltage of 600V
- UL 94 V-0, glow wire combination housing, high-conductivity copper contact
Technical Specifications
Product Range
Mega-Fit 213815
No. of Positions
6Ways
For Use With
Molex Mega-Fit 105417, 105418 Series Crimp Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
