Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213815-0103Copy
Order Code4668072
Product RangeMega-Fit 213815 Series
Also Known As2138150103, 213815-0103
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.990 (CNY7.8987) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2000+ | CNY5.120 (CNY5.7856) |
| 3000+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213815-0103Copy
Order Code4668072
Product RangeMega-Fit 213815 Series
Also Known As2138150103, 213815-0103
Technical Datasheet
Product RangeMega-Fit 213815 Series
No. of Positions3Ways
Pitch Spacing5.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
Mega-Fit 213815 Series
No. of Positions
3Ways
For Use With
Molex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
