Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213720-1000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4072235
Product RangeMicro-Lock Plus 213720 Series
Your Part Number
33,000 In Stock
Need more?
33,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.702 (CNY0.7933) |
| 10+ | CNY0.448 (CNY0.5062) |
| 25+ | CNY0.400 (CNY0.452) |
| 50+ | CNY0.393 (CNY0.4441) |
| 100+ | CNY0.379 (CNY0.4283) |
| 250+ | CNY0.345 (CNY0.3898) |
| 500+ | CNY0.331 (CNY0.374) |
| 1000+ | CNY0.324 (CNY0.3661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213720-1000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4072235
Product RangeMicro-Lock Plus 213720 Series
Technical Datasheet
Product RangeMicro-Lock Plus 213720 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 213720 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Micro-Lock Plus 213719 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
