Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213719-2091Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067531
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192091, 2137192091, 213719-2091
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213719-2091Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067531
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192091, 2137192091, 213719-2091
Technical Datasheet
Product RangeMicro-Lock Plus 213719 Series
No. of Positions9Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 213719 Series
No. of Positions
9Ways
For Use With
Molex Micro-Lock Plus Series 2137201000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002096
