Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213719-2061Copy
Manufacturer Standard Lead Time29 weeks
Order Code4067528
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192061, 2137192061, 213719-2061
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.280 (CNY3.7064) |
| 3000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.80 (CNY52.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213719-2061Copy
Manufacturer Standard Lead Time29 weeks
Order Code4067528
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192061, 2137192061, 213719-2061
Technical Datasheet
Product RangeMicro-Lock Plus 213719 Series
No. of Positions6Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 213719 Series
No. of Positions
6Ways
For Use With
Molex Micro-Lock Plus Series 2137201000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001547
