Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213719-2041Copy
Manufacturer Standard Lead Time39 weeks
Order Code4067525
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192041, 2137192041, 213719-2041
Your Part Number
85 In Stock
350 more incoming. You can reserve stock now
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.910 (CNY3.2883) |
| 3000+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.30 (CNY43.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213719-2041Copy
Manufacturer Standard Lead Time39 weeks
Order Code4067525
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192041, 2137192041, 213719-2041
Technical Datasheet
Product RangeMicro-Lock Plus 213719 Series
No. of Positions4Ways
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 213719 Series
No. of Positions
4Ways
For Use With
Molex Micro-Lock Plus Series 2137201000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
