Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213719-2031Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067524
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192031, 2137192031, 213719-2031
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2000+ | CNY2.260 (CNY2.5538) |
| 3000+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213719-2031Copy
Manufacturer Standard Lead Time37 weeks
Order Code4067524
Product RangeMicro-Lock Plus 213719 Series
Also Known As2137192031, 2137192031, 213719-2031
Technical Datasheet
Product RangeMicro-Lock Plus 213719 Series
No. of Positions3Ways
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 213719 Series
No. of Positions
3Ways
For Use With
Molex Micro-Lock Plus Series 2137201000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001082
