Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213500-0500Copy
Order Code3651582
Product Range213500 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.680 (CNY204.1684) |
| 5+ | CNY169.940 (CNY192.0322) |
| 10+ | CNY159.190 (CNY179.8847) |
| 50+ | CNY150.810 (CNY170.4153) |
| 100+ | CNY142.430 (CNY160.9459) |
| 250+ | CNY138.740 (CNY156.7762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.68 (CNY204.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213500-0500Copy
Order Code3651582
Product Range213500 Series
Technical Datasheet
Antenna TypeLTE / GPS
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / Screw
Gain3.73dBi
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range213500 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
LTE / GPS
Frequency Max
2.69GHz
Gain
3.73dBi
Input Impedance
50ohm
Product Range
213500 Series
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / Screw
Input Power
2W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
