Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-6200Copy
Order Code4667650
Product RangeUltra-Fit 207129 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,029.990 (CNY5,683.8887) |
| 5+ | CNY4,526.990 (CNY5,115.4987) |
| 10+ | CNY4,258.720 (CNY4,812.3536) |
| 25+ | CNY3,956.920 (CNY4,471.3196) |
| 50+ | CNY3,688.660 (CNY4,168.1858) |
| 100+ | CNY3,556.380 (CNY4,018.7094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,029.99 (CNY5,683.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-6200Copy
Order Code4667650
Product RangeUltra-Fit 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use With18-16 AWG Wires Ultra-Fit Tangless Terminals
Product RangeUltra-Fit 207129 Series
SVHCTo Be Advised
Product Overview
213309-6200 is a hand crimp tool for ultra-fit tangless male and female terminal 16 to 18AWG (UL 1061) wire. A precision terminal locator with wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool Order No. 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 crimp head.
- Crimp function, automatic, manual level of automation
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- For 20-22AWG Ultra-Fit terminals, use hand crimp tool 213309-6300
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Ultra-Fit 207129 Series
For Use With
18-16 AWG Wires Ultra-Fit Tangless Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
