Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-4600Copy
Order Code4284344
Product Range213309 Series
Also Known As2133094600, 213309-4600
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,777.560 (CNY3,138.6428) |
| 5+ | CNY2,671.530 (CNY3,018.8289) |
| 10+ | CNY2,604.490 (CNY2,943.0737) |
| 25+ | CNY2,601.510 (CNY2,939.7063) |
| 50+ | CNY2,582.210 (CNY2,917.8973) |
| 100+ | CNY2,564.240 (CNY2,897.5912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,777.56 (CNY3,138.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-4600Copy
Order Code4284344
Product Range213309 Series
Also Known As2133094600, 213309-4600
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 22AWG, UL1007 & UL1061 Wires
Product Range213309 Series
SVHCTo Be Advised
Product Overview
213309-4600 is a hand crimp tool for micro-fit crimp terminals (22 AWG, UL1007 and UL1061 wires).
- Level of automation is manual
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right or left-handed operation
- IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
213309 Series
For Use With
Molex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 22AWG, UL1007 & UL1061 Wires
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
