Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-4500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284342
Product Range213309 Series
Also Known As2133094500, 213309-4500
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,669.410 (CNY3,016.4333) |
| 5+ | CNY2,668.530 (CNY3,015.4389) |
| 10+ | CNY2,667.650 (CNY3,014.4445) |
| 25+ | CNY2,666.760 (CNY3,013.4388) |
| 50+ | CNY2,665.880 (CNY3,012.4444) |
| 100+ | CNY2,664.990 (CNY3,011.4387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,669.41 (CNY3,016.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-4500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284342
Product Range213309 Series
Also Known As2133094500, 213309-4500
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 20AWG, UL1007 & UL1061 Wires
Product Range213309 Series
SVHCTo Be Advised
Product Overview
213309-4500 is a hand crimp tool for micro-fit crimp terminals (20 AWG, UL1007 and UL1061 wires). The dies and locator from this tool can be used in the battery-powered tool Order No. 63816-0270 (110 V) or 63816-0280 (220 V), with the use of the 63816-0800 crimp head.
- Level of automation is manual
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right or left-handed operation
- IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
213309 Series
For Use With
Molex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 20AWG, UL1007 & UL1061 Wires
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3326
