Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-4400Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284341
Product Range213309 Series
Also Known As2133094400, 213309-4400
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,465.630 (CNY3,916.1619) |
| 5+ | CNY3,455.480 (CNY3,904.6924) |
| 10+ | CNY3,445.320 (CNY3,893.2116) |
| 25+ | CNY3,435.170 (CNY3,881.7421) |
| 50+ | CNY3,425.010 (CNY3,870.2613) |
| 100+ | CNY3,414.850 (CNY3,858.7805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,465.63 (CNY3,916.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-4400Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284341
Product Range213309 Series
Also Known As2133094400, 213309-4400
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 16 & 18AWG, UL1061 Wires
Product Range213309 Series
SVHCTo Be Advised
Product Overview
213309-4400 is a hand crimp tool for micro-fit plus crimp terminals (16 and 18AWG UL1061 wire). The dies and locator from this tool can be used in the battery-powered tool Order No. 63816-0270 (110V) or 63816-0280 (220V), with the use of the 63816-0800 crimp head.
- Level of automation is manual
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right or left-handed operation
- IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
213309 Series
For Use With
Molex 213309 Series Micro-Fit Plus Pin and Receptacle Crimp Terminals, 16 & 18AWG, UL1061 Wires
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
