Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-1300Copy
Order Code3862478
Product RangeMega-Fit 207129 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,033.200 (CNY5,687.516) |
| 5+ | CNY4,529.880 (CNY5,118.7644) |
| 10+ | CNY4,261.440 (CNY4,815.4272) |
| 25+ | CNY3,959.450 (CNY4,474.1785) |
| 50+ | CNY3,691.010 (CNY4,170.8413) |
| 100+ | CNY3,556.790 (CNY4,019.1727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,033.20 (CNY5,687.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-1300Copy
Order Code3862478
Product RangeMega-Fit 207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex Mega-Fit 14AWG Contacts
Product RangeMega-Fit 207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
Mega-Fit 207129 Series
For Use With
Molex Mega-Fit 14AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539321
