Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213028-1000Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3389120
Cut Tape3389098
Product RangeCLIK-Mate 213028 Series
Also Known As2130281000, 2130281000, 213028-1000
Your Part Number
82,721 In Stock
Need more?
18,800 Next business day delivery available(Shanghai stock)
63,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.887 | CNY0.89 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.887 (CNY1.0023) |
| 375+ | CNY0.547 (CNY0.6181) |
| 1125+ | CNY0.497 (CNY0.5616) |
| 3000+ | CNY0.465 (CNY0.5254) |
| 7500+ | CNY0.456 (CNY0.5153) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.447 (CNY0.5051) |
| 45000+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213028-1000Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3389120
Cut Tape3389098
Product RangeCLIK-Mate 213028 Series
Also Known As2130281000, 2130281000, 213028-1000
Technical Datasheet
Product RangeCLIK-Mate 213028 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 213028 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex CLIK-Mate 502578 & 503149 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
