Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212520-1010Copy
Order Code3690405
Product RangeMini-Fit Max 212520 Series
Also Known As2125201010, 212520-1010
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY15.320 (CNY17.3116) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1000+ | CNY14.990 (CNY16.9387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212520-1010Copy
Order Code3690405
Product RangeMini-Fit Max 212520 Series
Also Known As2125201010, 212520-1010
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Max 212520 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. End-to-end stackable delivers more power per linear inch and square millimeter than other midrange power connectors. Applications includes telecommunications/networking, industrial, home appliance and commercial vehicle.
- 212520 series dual row Mini-Fit Max vertical header
- Mates with Mini-Fit Max crimp housing 212514
- Maximum voltage rating of 600V
- Durability (minimum) of 20 cycles
- UL 94V-0/glow wire housing, tin (Sn) contact
- Operating temperature range from -40 to +105°C
- 4.20mm pitch (mating and termination interface)
- Slim profile design, saves PCB space
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
20A
Pitch Spacing
4.2mm
No. of Contacts
10Contacts
Product Range
Mini-Fit Max 212520 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
