Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212515-3101Copy
Order Code3690397
Product RangeMini-Fit Max 212515 Series
Also Known As2125153101, 212515-3101
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.868 (CNY0.9808) |
| 15000+ | CNY0.803 (CNY0.9074) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY4,340.00 (CNY4,904.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212515-3101Copy
Order Code3690397
Product RangeMini-Fit Max 212515 Series
Also Known As2125153101, 212515-3101
Technical Datasheet
Product RangeMini-Fit Max 212515 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Fit Max female crimp terminal
- 14AWG wire size
- Tin over nickel plating
- Suitable for use with Mini-Fit Max crimp housing 212514
- High conductivity copper metal material
- 600V maximum voltage
Technical Specifications
Product Range
Mini-Fit Max 212515 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mini-Fit Max 212514 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
